- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH164-TLG22E3
AH164-TLG22E3
Fuji Electric
The AH164-TLG22E3 is a 16mm command switch featuring a finger-sized button and a block-type contact system.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AH164-TLG22E3 is a 16mm command switch featuring a finger-sized button and a block-type contact system.
Search Keywords: AH164TLG22E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH164-TLG22E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Rectangular Button
-
Illumination:LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18 x 24 x 52.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$29.67
5
$27.76
10
$26.48
25
$25.69
50
$24.59
100
$23.58
250 +
$22.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT