- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AH164-SP2B22
Fuji Electric
AH164-SP2B22
Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords: AH164SP2B22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH164-SP2B22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PST
-
Actuator Style:Knob
-
Maximum Current Rating:N/A
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:90 °
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is AH164-SP2B22 RoHS compliant?
Yes, AH164-SP2B22 is RoHS compliant.
What is the lead time for AH164-SP2B22?
The standard lead time for AH164-SP2B22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$41.19
5
$36.75
10
$36.66
25
$34.62
50
$32.73
100
$32.64
250 +
$31.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT