Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AH164-J2A11B

Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords: AH164J2A11B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AH164-J2A11B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Switch Configuration: N.O./N.C.
Pole Throw Configuration: DPST
Terminal Type: Quick Connect/Solder
Bezel Style: Rectangular
Operating Temperature: -10 to 70 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AH164-J2A11B RoHS compliant?
Yes, AH164-J2A11B is RoHS compliant.
What is the lead time for AH164-J2A11B?
The standard lead time for AH164-J2A11B is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$68.09
5
$60.75
10
$58.94
25
$56.41
50
$54.10
100
$52.65
250 +
$51.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!