- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- AC09-GZ0/20L2B01/0007
AC09-GZ0/20L2B01/0007
Fuji Electric
Switch Rotary SP20T 20 Slotted Shaft 0.5A 50VAC 25VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP20T 20 Slotted Shaft 0.5A 50VAC 25VDC
Search Keywords: AC09GZ020L2B010007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AC09-GZ0/20L2B01/0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:20
-
Pole Throw Configuration:SP20T
-
Actuator Length:10 mm
-
Dimension:31mm x 58mm x 46.3 mm
-
Actuator Style/Diameter:Slotted Shaft/6
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminal Type:N/A
-
Angle of Throw:13.85 °
-
Contact Rating @ Voltage:0.5@5VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$140.03
5
$129.58
10
$124.03
20
$118.93
50
$115.76
100 +
$114.24
Click for Quote
Log in
to unlock special pricing