- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- AC09-GX0/11L1A02/0007
AC09-GX0/11L1A02/0007
Fuji Electric
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
Search Keywords: AC09GX011L1A020007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AC09-GX0/11L1A02/0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP11T
-
Actuator Length:8 mm
-
Dimension:31 x 41.5 x 37.8 mm
-
Actuator Style/Diameter:Slotted Shaft/6
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminal Type:N/A
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.5@5VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$108.10
5
$103.92
10
$101.70
20
$99.66
50
$98.40
100 +
$97.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments