- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4ND0H0B11
4ND0H0B11
Fuji Electric
Electromechanical Relay 200/220VAC SPST-NO/SPST-NC Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 200/220VAC SPST-NO/SPST-NC Flange Contactor Relay
Search Keywords: 4ND0H0B11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4ND0H0B11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:SPST-NO,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:200,220 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$133.29
3
$131.29
5
$129.32
10 +
$127.38
Click for Quote
Log in
to unlock special pricing