- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4NC0H0411
4NC0H0411
Fuji Electric
Electromechanical Relay 415/440VAC DPST-NO/SPST-NC(64x80x81)mm DIN Rail Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 415/440VAC DPST-NO/SPST-NC(64x80x81)mm DIN Rail Contactor Relay
Search Keywords: 4NC0H0411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4NC0H0411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:DPST-NO,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:415,440 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$63.45
5
$61.00
10
$60.08
15
$59.18
25
$58.30
50 +
$57.42
Click for Quote
Log in
to unlock special pricing