- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4NC0F0G01
4NC0F0G01
Fuji Electric
Electromechanical Relay 120/130VAC 13A SPST-NC DIN Rail AC Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120/130VAC 13A SPST-NC DIN Rail AC Contactor Relay
Search Keywords: 4NC0F0G01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4NC0F0G01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:13 A
-
Contact Arrangement:SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120,130 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$64.50
5
$57.55
10
$55.84
25
$53.44
50
$51.25
100
$49.88
250 +
$49.13
Click for Quote
Log in
to unlock special pricing