- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4NC0A0G10
4NC0A0G10
Fuji Electric
Electromechanical Relay SPST-NO 11A 120/130VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPST-NO 11A 120/130VAC DIN Rail
Search Keywords: 4NC0A0G10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4NC0A0G10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:11 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120,130 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$62.78
5
$56.02
10
$54.34
25
$52.01
50
$49.88
100
$48.55
250 +
$47.82
Click for Quote
Log in
to unlock special pricing