- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4NC0A0110Y
4NC0A0110Y
Fuji Electric
Contactor - Orange Line - 110 to 120 VAC 60Hz - 100 to 110 VAC 50Hz - 58V to 68V Pick-up Voltage - 40V to 55V Drop-out Voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Contactor - Orange Line - 110 to 120 VAC 60Hz - 100 to 110 VAC 50Hz - 58V to 68V Pick-up Voltage - 40V to 55V Drop-out Voltage - Non-Reversing - Open Frame - 1NO - Non Removable Terminal Cover.
Search Keywords: 4NC0A0110Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4NC0A0110Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$62.78
5
$56.02
10
$54.34
25
$52.01
50
$49.88
100
$48.55
250 +
$47.82
Click for Quote
Log in
to unlock special pricing