Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

4GC0Q0M10

Electromechanical Relay 24VDC 10A SPST-NO Flange Contactor Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 10A SPST-NO Flange Contactor Relay
Search Keywords: 4GC0Q0M10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: 4GC0Q0M10
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 10 A
Contact Arrangement: SPST-NO
DC Coil Voltage: 24 V
Termination Style: Screw Terminal
Led Indicator: No
Mounting: Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4GC0Q0M10 discontinued?
Yes, 4GC0Q0M10 from Fuji Electric is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4GC0Q0M10 RoHS compliant?
Yes, 4GC0Q0M10 is RoHS compliant.
What is the lead time for 4GC0Q0M10?
The standard lead time for 4GC0Q0M10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.42
5
$103.27
10
$101.06
20
$99.03
50
$97.77
100 +
$97.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!