- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4GC0G0M11
4GC0G0M11
Fuji Electric
Contactor - Orange Line - 24VDC Coil Voltage - 10V to 15V Pick-up Voltage - 3V to 7V Drop-out Voltage - Non-Reversing - Open F ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Contactor - Orange Line - 24VDC Coil Voltage - 10V to 15V Pick-up Voltage - 3V to 7V Drop-out Voltage - Non-Reversing - Open Frame - 1NO+1NC.
Search Keywords: 4GC0G0M11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4GC0G0M11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$111.52
5
$103.19
10
$100.20
15
$94.71
25
$93.29
50 +
$91.89
Click for Quote
Log in
to unlock special pricing