- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4GC0A0M10Y
4GC0A0M10Y
Fuji Electric
Contactor - Orange Line - 24VDC Coil Voltage - 11V to 15V Pick-up Voltage - 3V to 6V Drop-out Voltage - Non-Reversing - Open F ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Contactor - Orange Line - 24VDC Coil Voltage - 11V to 15V Pick-up Voltage - 3V to 6V Drop-out Voltage - Non-Reversing - Open Frame - 1NO - Non Removable Terminal Cover.
Search Keywords: 4GC0A0M10Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:4GC0A0M10Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$77.03
5
$68.74
10
$66.69
25
$61.21
50
$60.29
100
$59.38
250 +
$57.28
Click for Quote
Log in
to unlock special pricing