Image is representational - see mfr. specs

3NC5F0E22

Fuji Electric

Electromechanical Relay 24VDC 24/25VAC DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 24/25VAC DIN Rail
Search Keywords: 3NC5F0E22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    3NC5F0E22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    N/A
  • Contact Arrangement:
    N/A
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24,25 V
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$938.90
3
$926.04
5 +
$901.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!