- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3NC4Q0422
3NC4Q0422
Fuji Electric
Electromechanical Relay 575VAC 260A 3PST(154x195x209)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 575VAC 260A 3PST(154x195x209)mm Flange Contactor Relay
Search Keywords: 3NC4Q0422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:3NC4Q0422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:260 A
-
Contact Arrangement:3PST
-
DC Coil Voltage:N/A
-
AC Coil Voltage:575 V
-
Termination Style:N/A
-
Led Indicator:N/A
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$614.48
3
$597.64
5 +
$596.15
Click for Quote
Log in
to unlock special pricing