- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3NC4Q0122
Fuji Electric
3NC4Q0122
SC-N8 100V Odyssey Series Contactor - 110-120 VAC/DC - 180A - 2NO+2NC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SC-N8 100V Odyssey Series Contactor - 110-120 VAC/DC - 180A - 2NO+2NC.
Search Keywords: 3NC4Q0122
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | 3NC4Q0122 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 3NC4Q0122 RoHS compliant?
Yes, 3NC4Q0122 is RoHS compliant.
What is the lead time for 3NC4Q0122?
The standard lead time for 3NC4Q0122 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$614.48
3
$597.64
5 +
$596.15
Click for Quote
Log in
to unlock special pricing