- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3NC4H0E22
Fuji Electric
3NC4H0E22
Electromechanical Relay 260A 24VDC 24/25VAC Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 260A 24VDC 24/25VAC Flange Mount
Search Keywords: 3NC4H0E22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:3NC4H0E22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 3NC4H0E22 RoHS compliant?
Yes, 3NC4H0E22 is RoHS compliant.
What is the lead time for 3NC4H0E22?
The standard lead time for 3NC4H0E22 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
6 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$718.01
3
$708.18
5 +
$689.29
Click for Quote
Log in
to unlock special pricing