Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

3NC1Q0222/SE

Electromechanical Relay 200V to 240VDC 200V to 250VAC DIN Rail

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 200V to 240VDC 200V to 250VAC DIN Rail
Search Keywords: 3NC1Q0222SE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: 3NC1Q0222/SE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 200 to 240 V
AC Coil Voltage: 200 to 250 V
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3NC1Q0222/SE discontinued?
Yes, 3NC1Q0222/SE from Fuji Electric is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3NC1Q0222/SE RoHS compliant?
Yes, 3NC1Q0222/SE is RoHS compliant.
What is the lead time for 3NC1Q0222/SE?
The standard lead time for 3NC1Q0222/SE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.10
3
$116.33
5
$114.59
10 +
$112.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!