Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

3NC0T0E22

Electromechanical Relay 24VDC 24 to 25VAC 10A DPST-NO/DPST-NC(99x87x134)mm DIN Rail Contactor Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24 to 25VAC 10A DPST-NO/DPST-NC(99x87x134)mm DIN Rail Contactor Relay
Search Keywords: 3NC0T0E22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: 3NC0T0E22
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 10 A
Contact Arrangement: DPST-NO,DPST-NC
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 25 V
Maximum AC Voltage Rating: 24 V
Termination Style: Screw Terminal
Led Indicator: No
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3NC0T0E22 discontinued?
Yes, 3NC0T0E22 from Fuji Electric is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3NC0T0E22 RoHS compliant?
Yes, 3NC0T0E22 is RoHS compliant.
What is the lead time for 3NC0T0E22?
The standard lead time for 3NC0T0E22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.78
5
$69.01
10
$68.01
20
$66.18
50
$65.34
100 +
$64.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!