- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3NC0T0122/SE
Fuji Electric
3NC0T0122/SE
Electromechanical Relay 100/120VDC 110V to 127VAC DIN Rail
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:3NC0T0122/SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:100,120 V
-
AC Coil Voltage:110 to 127 V
-
Mounting:DIN Rail
-
This product is discontinued, but still in stock.