- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 2NC1Q0222/SE
2NC1Q0222/SE
Fuji Electric
Electromechanical Relay 200V to 240VDC 200V to 250VAC DIN Rail
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 200V to 240VDC 200V to 250VAC DIN Rail
Search Keywords: 2NC1Q0222SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:2NC1Q0222/SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:200 to 240 V
-
AC Coil Voltage:200 to 250 V
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.