- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N5817
Frederick Comp
1N5817
Diode Schottky 20V 1A 2-Pin DO-41
Accessories Notify Me
RoHS Compliant
Description
+
Diode Schottky 20V 1A 2-Pin DO-41
Search Keywords: 1N5817
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Frederick Comp |
| Part No: | 1N5817 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1N5817 RoHS compliant?
Yes, 1N5817 is RoHS compliant.
What is the lead time for 1N5817?
The standard lead time for 1N5817 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.119
50
$0.116
100
$0.114
250
$0.112
500
$0.110
1,000
$0.107
2,500 +
$0.105
Click for Quote
Log in
to unlock special pricing