- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- FO7HSCAE10.0-T1
FO7HSCAE10.0-T1
Fox Electronics
O7HS Series 10Mhz 100.0 ppm 3.3V+-10% -10 To +70 C 7x5mm Oscillator
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
O7HS Series 10Mhz 100.0 ppm 3.3V+-10% -10 To +70 C 7x5mm Oscillator
Search Keywords: FO7HSCAE100T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fox Electronics
-
Part No:FO7HSCAE10.0-T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/28/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$1.000
500
$0.750
750
$0.700
1,000 +
$0.686
Click for Quote
Log in
to unlock special pricing