- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- FO3HACBP16.0-T1
Fox Electronics
FO3HACBP16.0-T1
Crystal - 16 MHz - 3.3V - ±50ppm Stability - 1000 Pcs.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Crystal - 16 MHz - 3.3V - ±50ppm Stability - 1000 Pcs.
Search Keywords: FO3HACBP160T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fox Electronics
-
Part No:FO3HACBP16.0-T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is FO3HACBP16.0-T1 RoHS compliant?
Yes, FO3HACBP16.0-T1 is RoHS compliant.
What is the lead time for FO3HACBP16.0-T1?
The standard lead time for FO3HACBP16.0-T1 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
36 Weeks
can ship
5/3/27