- Home ›
- All Products›
- 603-40-48
603-40-48
Fox Electronics
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 12pF FUND 30Ohm 4-Pin CSMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 12pF FUND 30Ohm 4-Pin CSMD T/R
Search Keywords: 6034048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fox Electronics
-
Part No:603-40-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.3352
3,000
$0.3257
6,000
$0.3214
9,000
$0.3173
12,000
$0.3165
15,000
$0.3157
27,000
$0.3150
51,000 +
$0.3116
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments