- Home ›
- All Products›
- 603-38.88-7
603-38.88-7
Fox Electronics
Crystal 38.88MHz ±20ppm (Tol) ±20ppm (Stability) 12pF FUND 30Ohm 4-Pin CSMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Crystal 38.88MHz ±20ppm (Tol) ±20ppm (Stability) 12pF FUND 30Ohm 4-Pin CSMD T/R
Search Keywords: 60338887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fox Electronics
-
Part No:603-38.88-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.4179
3,000
$0.3944
6,000
$0.3836
9,000
$0.3733
12,000
$0.3720
15,000
$0.3711
27,000 +
$0.3671
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments