- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- E80RG88060LW6M250-C
E80RG88060LW6M250-C
Focus LCDs
8.0" TFT, 800x600, 16/18/24 bit RGB, White LED Backlight, 6:00, Transmissive, CTP, 250 Nits, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8.0" TFT, 800x600, 16/18/24 bit RGB, White LED Backlight, 6:00, Transmissive, CTP, 250 Nits, RoHS
Search Keywords: E80RG88060LW6M250C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:E80RG88060LW6M250-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:8.0"
-
Resolution Standard:SVGA
-
Display Format:800 x 600
-
Display Color:16.7M
-
Viewing Angle:+70/-70, +40/-60
-
Typical Brightness:250cd/m2 (Min)
-
Typical Contrast Ratio:500
-
Interface:16/18/24Bit RGB GB
-
Backlight:LED - White
-
Touchscreen:Capacitive - 10 Touch Points
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$198.59
5
$193.07
10
$190.42
20
$185.35
50
$182.91
100 +
$178.22
Click for Quote
Log in
to unlock special pricing