- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- E104RG88060LB6M400-C
Focus LCDs
E104RG88060LB6M400-C
10.4" TFT, 800x600, 16/18/24 bit RGB, White LED backlight, 6:00, Transmissive, CTP, 400 Nits, RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:E104RG88060LB6M400-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:10.4"
-
Resolution Standard:SVGA
-
Display Format:800 x 600
-
Display Color:16.7M
-
Viewing Angle:+70/-70, +40/-50
-
Typical Brightness:250cd/m2 (Min)
-
Typical Contrast Ratio:500
-
Interface:16/18/24Bit RGB GB
-
Backlight:LED - White
-
Touchscreen:Capacitive - 10 Touch Points
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C