- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C82AXBSYLY6WT55XAA
Focus LCDs
C82AXBSYLY6WT55XAA
8x2 STN Yellow/Green Character LCD
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
8x2 STN Yellow/Green Character LCD
Search Keywords: C82AXBSYLY6WT55XAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C82AXBSYLY6WT55XAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:8 x 2
-
Display Type:STN - YELLOW/GREEN (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:6:00
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:26.4 x 9.9 mm
-
Dimension:40 x 35.4 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C
Product Guides
+
Frequently Asked Questions
Is C82AXBSYLY6WT55XAA RoHS compliant?
Yes, C82AXBSYLY6WT55XAA is RoHS compliant.
What is the lead time for C82AXBSYLY6WT55XAA?
The standard lead time for C82AXBSYLY6WT55XAA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.62
25
$9.62
50
$9.19
100
$8.93
250
$8.44
500
$8.21
1,000 +
$8.11
Click for Quote
Log in
to unlock special pricing