- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C81CLBSYLY6WT55XAA
C81CLBSYLY6WT55XAA
Focus LCDs
8x1, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8x1, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS
Search Keywords: C81CLBSYLY6WT55XAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C81CLBSYLY6WT55XAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:8 x 1
-
Display Type:STN - YELLOW/GREEN (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:6:00
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:45.2 x 13.8 mm
-
Dimension:84 x 44 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$11.02
25
$9.98
50
$9.54
100
$9.26
250
$8.75
500
$8.52
1,000 +
$8.41
Click for Quote
Log in
to unlock special pricing