- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C81BXBSYSY6WT55XAA
Focus LCDs
C81BXBSYSY6WT55XAA
8x1 STN Yellow/Green Character LCD
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
8x1 STN Yellow/Green Character LCD
Search Keywords: C81BXBSYSY6WT55XAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C81BXBSYSY6WT55XAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:8 x 1
-
Display Type:STN - YELLOW/GREEN (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:6:00
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:35.0 x 12.6 mm
-
Dimension:53 x 23 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C
Product Guides
+
Frequently Asked Questions
Is C81BXBSYSY6WT55XAA RoHS compliant?
Yes, C81BXBSYSY6WT55XAA is RoHS compliant.
What is the lead time for C81BXBSYSY6WT55XAA?
The standard lead time for C81BXBSYSY6WT55XAA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.53
100
$7.21
250
$6.62
500
$6.60
1,000
$6.44
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing