- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C404ALBSYLY6WT55PAB
Focus LCDs
C404ALBSYLY6WT55PAB
40x4, STN,Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Focus LCDs |
| Part No: | C404ALBSYLY6WT55PAB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524911000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 40 x 4 |
| Display Type: | STN - YELLOW/GREEN (+) |
| Display Mode: | Transflective (+) |
| Viewing Angle: | 6:00 |
| Text Color: | Blue |
| Background Color: | Yellow/Green |
| Backlight: | LED - Yellow/Green |
| Active Area: | 147.0 x 29.5 mm |
| Dimension: | 190 x 54 mm |
| Interface: | I2C/SPI/TTL-RS232 |
| Operating Temperature: | -20 to +70 °C |