- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C402ALBSBSW6WN55XAA
Focus LCDs
C402ALBSBSW6WN55XAA
40x2, STN, Blue background, Edge LED, 6:00, Transmissive (negative), 5V , RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Focus LCDs |
| Part No: | C402ALBSBSW6WN55XAA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524911000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 40 x 2 |
| Display Type: | STN - Blue (-) |
| Display Mode: | Transmissive (-) |
| Viewing Angle: | 6:00 |
| Text Color: | White |
| Background Color: | Blue |
| Backlight: | LED - White |
| Active Area: | 152.5 x 16.5 mm |
| Dimension: | 182 x 33.5 mm |
| Interface: | I2C/SPI/TTL-RS232 |
| Operating Temperature: | -20 to +70 °C |