Image is representational - see manufacturer specifications

Focus LCDs Authorized Distributor

C204DLBSBSW6WN55XAA

20x4, STN, Blue background, Edge LED,6:00, Transmissive (negative), 5V, RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
20x4, STN, Blue background, Edge LED,6:00, Transmissive (negative), 5V, RoHS
Search Keywords: C204DLBSBSW6WN55XAA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Focus LCDs
Part No: C204DLBSBSW6WN55XAA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524911000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 20 x 4
Display Type: STN - Blue (-)
Display Mode: Transmissive (-)
Viewing Angle: 6:00
Text Color: White
Background Color: Blue
Backlight: LED - White
Active Area: 123.0 x 42.5 mm
Dimension: 146 x 62.5 mm
Interface: I2C/SPI/TTL-RS232
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C204DLBSBSW6WN55XAA RoHS compliant?
Yes, C204DLBSBSW6WN55XAA is RoHS compliant.
What is the lead time for C204DLBSBSW6WN55XAA?
The standard lead time for C204DLBSBSW6WN55XAA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$45.28
5
$40.40
10
$39.19
25
$38.06
50
$35.97
100
$35.01
250 +
$34.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!