- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C202ALBSYLY6WT55XAA
C202ALBSYLY6WT55XAA
Focus LCDs
20x2, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20x2, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS Compliant
Search Keywords: C202ALBSYLY6WT55XAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C202ALBSYLY6WT55XAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:20 x 2
-
Display Type:STN - YELLOW/GREEN (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:6:00
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:122.0 x 23.0 mm
-
Dimension:146 x 43 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$25.41
5
$23.77
10
$22.68
25
$22.00
50
$21.36
100
$20.19
250 +
$19.65
Click for Quote
Log in
to unlock special pricing