Image is representational - see manufacturer specifications

Focus LCDs Authorized Distributor

C162FLBSYLY6WT55PAB

16x2, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
16x2, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS
Search Keywords: C162FLBSYLY6WT55PAB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Focus LCDs
Part No: C162FLBSYLY6WT55PAB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524911000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 16 x 2
Display Type: STN - YELLOW/GREEN (+)
Display Mode: Transflective (+)
Viewing Angle: 6:00
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 64.5 x 16.4 mm
Dimension: 85 x 29.5 mm
Interface: I2C/SPI/TTL-RS232
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C162FLBSYLY6WT55PAB RoHS compliant?
Yes, C162FLBSYLY6WT55PAB is RoHS compliant.
What is the lead time for C162FLBSYLY6WT55PAB?
The standard lead time for C162FLBSYLY6WT55PAB is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.80
50
$8.40
100
$8.16
250
$7.71
500
$7.51
1,000 +
$7.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!