- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C162ALBFGS16WN55PABS
Focus LCDs
C162ALBFGS16WN55PABS
16x2 FSTN Black Character LCD
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
16x2 FSTN Black Character LCD
Search Keywords: C162ALBFGS16WN55PABS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C162ALBFGS16WN55PABS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:16 x 2
-
Display Type:FSTN (-)
-
Display Mode:Transmissive (-)
-
Viewing Angle:6:00
-
Text Color:RGB
-
Background Color:Black
-
Backlight:LED - RGB
-
Active Area:55.65 x 16.4 mm
-
Dimension:80 x 36 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is C162ALBFGS16WN55PABS RoHS compliant?
Yes, C162ALBFGS16WN55PABS is RoHS compliant.
What is the lead time for C162ALBFGS16WN55PABS?
The standard lead time for C162ALBFGS16WN55PABS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$27.21
5
$25.45
10
$24.28
25
$23.55
50
$22.54
100
$21.62
250 +
$21.04
Click for Quote
Log in
to unlock special pricing