- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C161CLBSBLW6WN55XAA
Focus LCDs
C161CLBSBLW6WN55XAA
16x1, STN, Blue background, White LED, 6:00, Transmissive (negative), 5V, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
16x1, STN, Blue background, White LED, 6:00, Transmissive (negative), 5V, RoHS
Search Keywords: C161CLBSBLW6WN55XAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C161CLBSBLW6WN55XAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:16 x 1
-
Display Type:STN - Blue (-)
-
Display Mode:Transmissive (-)
-
Viewing Angle:6:00
-
Text Color:White
-
Background Color:Blue
-
Backlight:LED - White
-
Active Area:120.0 x 23.0 mm
-
Character Size:6.0 x 14.54 mm
-
Dimension:151 x 40 mm
-
Interface:4/8-Bit Parallel
-
Operating Temperature:-20 to +70 °C
Product Guides
+
Frequently Asked Questions
Is C161CLBSBLW6WN55XAA RoHS compliant?
Yes, C161CLBSBLW6WN55XAA is RoHS compliant.
What is the lead time for C161CLBSBLW6WN55XAA?
The standard lead time for C161CLBSBLW6WN55XAA is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$24.95
5
$23.34
10
$22.26
25
$21.60
50
$20.97
100
$19.82
250 +
$19.29
Click for Quote
Log in
to unlock special pricing