- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- C161CLBFKSW6WT55XAA
C161CLBFKSW6WT55XAA
Focus LCDs
16x1, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V , RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16x1, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V , RoHS
Search Keywords: C161CLBFKSW6WT55XAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Focus LCDs
-
Part No:C161CLBFKSW6WT55XAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524911000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:16 x 1
-
Display Type:FSTN (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:6:00
-
Text Color:Black
-
Background Color:White
-
Backlight:LED - White
-
Active Area:120.0 x 23.0 mm
-
Character Size:6.0 x 14.54 mm
-
Dimension:151 x 40 mm
-
Interface:4/8-Bit Parallel
-
Operating Temperature:-20 to +70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$25.88
5
$24.21
10
$23.09
25
$22.40
50
$21.44
100
$20.56
250 +
$20.01
Click for Quote
Log in
to unlock special pricing