help desk software

Y9103

Fluke

Conn Terminator 50Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Terminator 50Ohm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    Y9103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminator
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    N/A
  • Mounting:
    N/A
  • Body Orientation:
    N/A
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    10 to 35 °C
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/5/25
Backorder
Price (USD)
Qty
Unit Price
1
$188.96
5 +
$82.56
Click for Quote
Log in to unlock special pricing