Fluke
TP175
TwistguardGao Test Probes, 2mm Dia Probe Tips with 4mm Adapters | Fluke TP175
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
TwistguardGao Test Probes, 2mm Dia Probe Tips with 4mm Adapters | Fluke TP175
Search Keywords: TP175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:TP175
-
Alias/AKA:3521983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Probe
Product Guides
+
Frequently Asked Questions
Is TP175 RoHS compliant?
Yes, TP175 is RoHS compliant.
What is the lead time for TP175?
The standard lead time for TP175 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$51.01
5
$48.75
10
$48.27
25
$47.80
50
$47.68
100
$47.56
250 +
$47.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT