Description
+
60 In. 5-Way Test Lead Set
Search Keywords: TL26A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:TL26A
-
Alias/AKA:1273172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$118.668
3
$107.880
6
$106.270
12
$102.140
27
$98.250
51
$95.820
75 +
$94.390
Click for Quote
Log in
to unlock special pricing