- Home ›
- All Products›
- ST120+
Description
+
Fluke ST120+ Socket Tester, 110 - 125 VAC, 0.3 W, GFCI Test, Beeper, LED, USA Prongs, ST120 Series
Search Keywords: ST120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:ST120+
-
Alias/AKA:5310334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$30.19
5
$28.24
25
$26.13
50
$25.01
100
$23.99
250
$23.35
500 +
$23.00
Click for Quote
Log in
to unlock special pricing