- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- LVD2
LVD2
Fluke
Volt Light, Dual Sensitivity Voltage Detector, Detects Voltage From 40V to 300VAC, Blue Light Means Youre Close, Red Light Mea ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Volt Light, Dual Sensitivity Voltage Detector, Detects Voltage From 40V to 300VAC, Blue Light Means Youre Close, Red Light Means Youre At The Source
Search Keywords: LVD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:LVD2
-
Alias/AKA:2740300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$59.39
6
$58.81
9
$58.52
12 +
$58.23
Click for Quote
Log in
to unlock special pricing