- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- ISLS3
Description
+
Insulated slotted screwdriver 3/32 tip size - 3 inches blade size - 1000V made of chromium-molybdenum-vanadium steel.
Search Keywords: ISLS3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:ISLS3
-
Alias/AKA:5067271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Drive Style:Slotted12200
-
Material:N/A
-
Blade width:25 mm
-
Family:ISLS
-
Blade Length:75 mm
-
Packaging:N/A
-
Product Weight:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$32.71
5
$30.60
25
$28.31
50
$27.10
100
$25.99
250
$25.29
500 +
$24.91
Click for Quote
Log in
to unlock special pricing