- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- I3000S
Description
+
Current Clamp 1A - 3000A AC (2)1000 or (3)500 mcm BNC Termination Output 2.1 m 2.52x3.94 in.
Search Keywords: I3000S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:I3000S
-
Alias/AKA:657202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$816.03
3
$790.26
5 +
$788.28
Click for Quote
Log in
to unlock special pricing