- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FUSE-943121
Description
+
Fuse 0.44A
Search Keywords: FUSE943121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:FUSE-943121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:0.44 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$17.11
10
$9.98
25
$9.22
50
$8.44
100
$8.09
250 +
$7.58
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Fuse - Cartridge - Fast Acting - 440 mA - 1 kV - 10mm x 35mm - 13/32" x 1-3/8" - FLUKE DMM Series.
In Stock:
24
Minimum Order:
5