- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- FLUKE-CV400
Description
+
4 in (95 mm) IR Window, Hand Turn Door Latch
Search Keywords: FLUKECV400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:FLUKE-CV400
-
Alias/AKA:4326996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$857.12
3
$833.76
5 +
$821.25
Click for Quote
Log in
to unlock special pricing