Image is representational - see manufacturer specifications

Fluke Authorized Distributor

FLUKE-700HTH-1

Hoses Hydraulic/Water Flexible 10000PSI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Hoses Hydraulic/Water Flexible 10000PSI
Search Keywords: FLUKE700HTH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fluke
Part No: FLUKE-700HTH-1
Alias/AKA: 2811795
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Media: Hydraulic,Water
Style: Flexible
Core Material: Nylon/Stainless Steel/Zinc
Cover Material: Nitrile/Steel
Maximum Working Pressure: 10000 psi
Outer Diameter: 6 mm
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FLUKE-700HTH-1 RoHS compliant?
Yes, FLUKE-700HTH-1 is RoHS compliant.
What is the lead time for FLUKE-700HTH-1?
The standard lead time for FLUKE-700HTH-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$983.12
3
$952.08
5 +
$949.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!