- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- FLUKE-700HTH
Available Replacements
RECOMMENDED REPLACEMENT
Fluke
FLUKE-700HTH
Hoses Hydraulic Straight 10000PSI
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Hoses Hydraulic Straight 10000PSI
Search Keywords: FLUKE700HTH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | FLUKE-700HTH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Media: | Hydraulic |
| Style: | Straight |
| Core Material: | Nylon/Stainless Steel/Brass/PTFE/Nitrile |
| Cover Material: | Nylon/Stainless Steel/Brass/PTFE/Nitrile |
| Maximum Working Pressure: | 10000 psi |
| Burst Pressure: | 36200 psi |
| Outer Diameter: | 6.9 mm |
| Operating Temperature: | -30 to 80 °C |
Product Guides
+
Frequently Asked Questions
Is FLUKE-700HTH discontinued?
Yes, FLUKE-700HTH from Fluke is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FLUKE-700HTH?
The recommended replacement for FLUKE-700HTH is 700HTH-1 from Fluke, available from OnlineComponents.com.
Is FLUKE-700HTH RoHS compliant?
Yes, FLUKE-700HTH is RoHS compliant.
What is the lead time for FLUKE-700HTH?
The standard lead time for FLUKE-700HTH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.